The CIH10T3N3SNC is a surface mount fixed inductor from Samsung with a current rating of 800mA and a DC resistance of 120mR. It has a self resonant frequency of 6GHz and is available in a 0603 package. The inductor is suitable for use in a variety of applications, including those requiring high frequency operation. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The CIH10T3N3SNC is RoHS compliant and is packaged in tape and reel.
Sign in to ask questions about the Samsung CIH10T3N3SNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CIH10T3N3SNC technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 800mA |
| DC Current | 800mA |
| DC Resistance (DCR) | 120mR |
| Depth | 0.95mm |
| Height | 0.95mm |
| Inductance | 3.3nH |
| Length | 1.75mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | CIH10T |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIH10T3N3SNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
