The CIH10T47NKNC is a high frequency chip inductor from Samsung, featuring a ceramic core material and multi-layer technology. It has an inductance of 0.047uH with a tolerance of 10% and is tested at a frequency of 100MHz. The inductor can handle a maximum DC current of 0.4A and has a maximum DC resistance of 0.77 ohms. It is designed for surface mount applications and has a case size of 0603. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.047uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.77Ohm |
| Minimum Quality Factor | 12(Typ) |
| Minimum Self Resonant Frequency | 900MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |