
The CIH10T4N7SNC is a fixed inductor from Samsung with a current rating of 800mA and a DC resistance of 160mR. It has a self-resonant frequency of 4GHz and is suitable for surface mount applications. The inductor is packaged in a 0603 case and is available on tape and reel. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Samsung CIH10T4N7SNC technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 800mA |
| DC Current | 800mA |
| DC Resistance (DCR) | 160mR |
| Depth | 0.95mm |
| Height | 0.95mm |
| Inductance | 4.7nH |
| Length | 1.75mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4GHz |
| Series | CIH10T |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Width | 0.031inch |
| RoHS | Compliant |
No datasheet is available for this part.