The CIH10T56NKNC is a high frequency ceramic chip inductor with a core material of ceramic and a tolerance of 10%. It has a minimum self resonant frequency of 900M and a minimum quality factor of 12(Typ). The inductor is available in a 0603 case size with a product length of 1.75 and a height of 0.95. Operating temperature range is from -55 to 125 degrees Celsius.
Samsung CIH10T56NKNC technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.056uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.75Ohm |
| Minimum Quality Factor | 12(Typ) |
| Minimum Self Resonant Frequency | 900MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.