Surface mount fixed inductor featuring 0.068µH inductance with a 5% tolerance, designed for high-frequency applications up to 100MHz. This ceramic core component offers a 12 Q-factor at its test frequency and a self-resonant frequency of 700MHz. It supports a maximum DC current of 350mA with a DC resistance of 850mΩ. The compact 0603 (1608 metric) package is supplied on tape and reel for automated assembly, operating within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 350mA |
| DC Current | 350mA |
| DC Resistance (DCR) | 850mR |
| Depth | 0.95mm |
| Height | 0.95mm |
| Inductance | 68nH |
| Length | 0.063inch |
| Max DC Current | 350mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 700MHz |
| Series | CIH10T |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.031inch |
| RoHS | Compliant |
