This high frequency chip inductor features a ceramic core material and multi-layer technology. It has a nominal inductance of 0.068uH with a tolerance of 10% and is tested at a frequency of 100MHz. The maximum DC current is 0.35A and the maximum DC resistance is 0.85. The inductor is available in a 0603 case size with dimensions of 1.75mm length, 0.95mm height, and 0.95mm depth. It operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.068uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.35A |
| Max DC Resistance | 0.85Ohm |
| Minimum Quality Factor | 12(Typ) |
| Minimum Self Resonant Frequency | 700MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |