
Surface mount fixed inductor featuring 6.8nH inductance with a 5% tolerance, designed for high-frequency applications up to 100MHz. This ceramic core component offers a 700mA current rating and a low DC resistance of 220mΩ. Operating across a wide temperature range of -55°C to 125°C, it is packaged in a compact 0603 case and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samsung CIH10T6N8JNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 700mA |
| DC Current | 700mA |
| DC Resistance (DCR) | 220mR |
| Depth | 0.95mm |
| Height | 0.95mm |
| Inductance | 6.8nH |
| Length | 0.063inch |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4GHz |
| Series | CIH10T |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIH10T6N8JNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
