The CIH10T8N2JBC is a high frequency chip inductor from Samsung, featuring a multi-layer technology and a 5% tolerance. It has an inductance of 0.0082uH and a maximum DC current of 0.3A. The inductor's maximum DC resistance is 0.24 ohms. It is designed to operate within a temperature range of -40 to 85 degrees Celsius. The inductor is a surface mount component with a case size of 0603 and dimensions of 1.75mm in length and 0.95mm in depth.
Samsung CIH10T8N2JBC technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Inductance | 0.0082uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.24Ohm |
| Minimum Quality Factor | 10(Typ) |
| Minimum Self Resonant Frequency | 3500MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.