Inductor High Frequency Chip Multi-Layer 0.0082uH 5% 100MHz 10Q-Factor 0.3A 0.24Ohm DCR 0603
Samsung CIH10T8N2JN technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Inductance | 0.0082uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.24Ohm |
| Minimum Quality Factor | 10(Typ) |
| Minimum Self Resonant Frequency | 3500MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.