
Surface mount fixed inductor featuring 8.2nH inductance with a 5% tolerance, designed for high-frequency applications up to 100MHz. This ceramic core component offers a 700mA current rating and a low 0.24 Ohm DCR. Housed in a compact 0603 (1608 metric) case, it operates across a wide temperature range of -55°C to 125°C and is supplied on tape and reel.
Sign in to ask questions about the Samsung CIH10T8N2JNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CIH10T8N2JNC technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 700mA |
| DC Current | 700mA |
| DC Resistance (DCR) | 240mR |
| Depth | 0.95mm |
| Height | 0.95mm |
| Inductance | 8.2nH |
| Length | 0.063inch |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.5GHz |
| Series | CIH10T |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIH10T8N2JNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
