
High-frequency surface mount fixed inductor featuring a ceramic core. This 0.1µH component offers a 5% tolerance and a test frequency of 100MHz, with a Q-factor of 12 at 100MHz. It supports a maximum DC current of 350mA and exhibits a DC resistance of 1Ω. The inductor is housed in a compact 0603 (1608 metric) case, measuring 1.75mm x 0.95mm x 0.95mm, and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 350mA |
| DC Current | 350mA |
| DC Resistance (DCR) | 1R |
| Depth | 0.95mm |
| Height | 0.95mm |
| Inductance | 100nH |
| Length | 1.75mm |
| Max DC Current | 350mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 600MHz |
| Series | CIH10T |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.031inch |
| RoHS | Compliant |