
Surface mount fixed inductor featuring 0.15µH inductance with a 5% tolerance, designed for high-frequency applications. This ceramic core component operates with a 250mA current rating and a DC resistance of 1.2Ω. Housed in a compact 0603 (1608 metric) case, it offers a wide operating temperature range from -55°C to 125°C and a self-resonant frequency of 500MHz. The inductor is provided on tape and reel, is RoHS compliant, and lead-free.
Samsung CIH10TR15JNC technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 250mA |
| DC Current | 250mA |
| DC Resistance (DCR) | 1.2R |
| Depth | 0.95mm |
| Height | 0.95mm |
| Inductance | 150nH |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 500MHz |
| Series | CIH10T |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIH10TR15JNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
