
Surface mount fixed inductor featuring 0.18µH inductance with a 5% tolerance, designed for high-frequency applications. This ceramic core component operates effectively at 100MHz with a Q-factor of 8 and a self-resonant frequency of 400MHz. It supports a maximum DC current of 250mA, has a DC resistance of 1.3Ω, and is housed in a compact 0603 (1608 metric) case. Operating across a wide temperature range of -55°C to 125°C, this unshielded inductor is provided in tape and reel packaging.
Sign in to ask questions about the Samsung CIH10TR18JNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CIH10TR18JNC technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 250mA |
| DC Current | 250mA |
| DC Resistance (DCR) | 1.3R |
| Depth | 0.95mm |
| Height | 0.95mm |
| Inductance | 180nH |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 400MHz |
| Series | CIH10T |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIH10TR18JNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
