The CIH10TR18KAC is a surface mount general purpose inductor from Samsung. It has a nominal inductance of 0.18uH and a DC resistance of 1.3Ohm. The inductor is rated for a maximum current of 0.25A and has a self resonance frequency of 400. It is available in a 0603 package type and is suitable for RF inductor applications.
Sign in to ask questions about the Samsung CIH10TR18KAC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CIH10TR18KAC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 10 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.18 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.3 |
| Rated Current-Max | 0.25 |
| Self Resonance Frequency | 400 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CIH10TR18KAC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.