The CIH21T10NKNE is a high frequency chip inductor from Samsung, featuring a multi-layer technology and a 0805 case size. It has an inductance of 0.01uH with a 10% tolerance and is tested at 100MHz. The maximum DC current is 0.3A and the maximum DC resistance is 0.3R. The minimum quality factor is 15 and the minimum self resonant frequency is 2100MHz. It operates between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Inductance | 0.01uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 2100MHz |
| Case Size | 0805 |
| Product Length | 2.3mm |
| Height | 1.05mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |