Inductor High Frequency Chip Multi-Layer 0.015uH 5% 100MHz 15Q-Factor 0.3A 0.4Ohm DCR 0805 T/R
Checking distributor stock and pricing after the page loads.
| Package Length | 2 |
| Tolerance | 10 |
| Package Width | 1.25 |
| Package Height | 1 |
| Inductance-Nom (L) | 0.015 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Rated Current-Max | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |