The CIH21T33NKNE is a high frequency chip inductor from Samsung, featuring a multi-layer technology and 0.033uH inductance with a 10% tolerance. It has a maximum DC current of 0.3A and a maximum DC resistance of 0.6R. The inductor has a minimum quality factor of 18 and a minimum self resonant frequency of 1200MHz. It is available in an 0805 case size with a product length of 2.3mm, height of 1.05mm, and product depth of 1.45mm. The operating temperature range is from -40 to 85 degrees Celsius.
Samsung CIH21T33NKNE technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Inductance | 0.033uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 18 |
| Minimum Self Resonant Frequency | 1200MHz |
| Case Size | 0805 |
| Product Length | 2.3mm |
| Height | 1.05mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samsung CIH21T33NKNE to view detailed technical specifications.
No datasheet is available for this part.