Inductor High Frequency Chip Multi-Layer 0.039uH 5% 100MHz 18Q-Factor 0.3A 0.65Ohm DCR 0805 T/R
Samsung CIH21T39NJNE technical specifications.
| Package Length | 2 |
| Tolerance | 10 |
| Package Width | 1.25 |
| Package Height | 1 |
| Inductance-Nom (L) | 0.039 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Rated Current-Max | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.