The CIH21T56NJBE is an 0805 high frequency chip inductor from Samsung with an inductance of 0.056uH and a tolerance of 5%. It has a maximum DC current rating of 0.3A and a maximum DC resistance of 0.75R. The inductor's minimum quality factor is 18 and its minimum self resonant frequency is 800MHz. It operates over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Inductance | 0.056uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.75Ohm |
| Minimum Quality Factor | 18 |
| Minimum Self Resonant Frequency | 800MHz |
| Case Size | 0805 |
| Product Length | 2.3mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |