The CIH21T56NJNE is a high frequency chip inductor from Samsung, featuring a multi-layer technology and a 5% tolerance. It has an inductance of 0.056uH and a minimum quality factor of 18. The inductor's self resonant frequency is a minimum of 800MHz, and it can handle a maximum DC current of 0.3A. The device is available in an 0805 case size and has a height of 1.2mm. It operates over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Inductance | 0.056uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.75Ohm |
| Minimum Quality Factor | 18 |
| Minimum Self Resonant Frequency | 800MHz |
| Case Size | 0805 |
| Product Length | 2.3mm |
| Height | 1.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |