This is a shielded ferrite RF inductor from Samsung, featuring a multi-layer technology and a 0603 case size. It has an inductance of 1uH with a tolerance of 10% and is tested at a frequency of 10Mhz. The maximum DC current is 0.01A and the maximum DC resistance is 0.6R. The inductor has a minimum quality factor of 35 and a minimum self resonant frequency of 70Mhz.
Samsung CIL10J1R0KN technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.01A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 70MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samsung CIL10J1R0KN to view detailed technical specifications.
No datasheet is available for this part.