This 0603 ferrite shielded inductor features a maximum DC current rating of 25mA and a DC resistance of 600mR. The inductor has a self-resonant frequency of 70MHz and a tolerance of 10%. It is packaged in a 0603 case and is lead-free and RoHS compliant. The inductor is suitable for use in applications where a compact, high-frequency inductor is required, and can operate over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| DC Current | 25mA |
| DC Resistance (DCR) | 600mR |
| Depth | 0.95mm |
| Height | 0.95mm |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 1.75mm |
| Max DC Current | 25mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 70MHz |
| Series | CIL |
| Shielding | Shielded |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| RoHS | Compliant |