The CIL10J1R0KNE is a shielded ferrite RF inductor from Samsung with a core material of ferrite and a case size of 0603. It has an inductance of 1uH and a tolerance of 10%. The inductor is designed for surface mount applications and has a maximum operating temperature range of -40 to 85 degrees Celsius.
Samsung CIL10J1R0KNE technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.025A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 70MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samsung CIL10J1R0KNE to view detailed technical specifications.
No datasheet is available for this part.