Inductor RF Shielded Multi-Layer 1uH 20% 10MHz 35Q-Factor Ferrite 0.025A 0.6Ohm DCR 0603 T/R
Samsung CIL10J1R0MNC technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 20 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.6 |
| Rated Current-Max | 0.025 |
| Self Resonance Frequency | 70 |
| Quality Factor-Min (at L-nom) | 35 |
| Series | CIL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.