The CIL10J1R0MNE is a surface mount fixed inductor from Samsung with a nominal inductance of 1uH and a tolerance of 20%. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor measures 1.6mm in length, 0.8mm in width, and 0.8mm in height. It has a DC resistance of 0.6 ohms and a self resonance frequency of 70 MHz. The inductor is designed for general purpose applications and is suitable for use in surface mount technology.
Samsung CIL10J1R0MNE technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 20 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.6 |
| Rated Current-Max | 0.025 |
| Self Resonance Frequency | 70 |
| Quality Factor-Min (at L-nom) | 35 |
| Series | CIL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CIL10J1R0MNE to view detailed technical specifications.
No datasheet is available for this part.