The CIL10J1R2MAE is a surface mount general purpose inductor from Samsung with a nominal inductance of 1.2uH and a DC resistance of 0.8Ohm. It operates within a temperature range of -55 to 125 degrees Celsius and has a self resonance frequency of 60 MHz. The inductor is designed for use in a variety of applications and has a quality factor of at least 35 at its nominal inductance.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 20 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Inductance-Nom (L) | 1.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.8 |
| Rated Current-Max | 0.025 |
| Self Resonance Frequency | 60 |
| Quality Factor-Min (at L-nom) | 35 |
| Series | CIL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |