
Inductor RF Shielded Multi-Layer 1.5uH 10% 10MHz 35Q-Factor Ferrite 0.025A 0.8Ohm DCR 0603 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Core Material | Ferrite |
| DC Current | 25mA |
| DC Resistance (DCR) | 800mR |
| Depth | 0.95mm |
| Height | 0.95mm |
| Inductance | 1.5uH |
| Length | 1.75mm |
| Max DC Current | 25mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 55MHz |
| Shielding | Shielded |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| RoHS | Compliant |
