The CIL10J1R8KBC is a surface mount fixed inductor from Samsung with a nominal inductance of 1.8uH and a tolerance of 10%. It operates over a temperature range of -55 to 125 degrees Celsius. The inductor has a DC resistance of 0.95 ohms and a self-resonance frequency of 50 MHz. It is designed for general purpose applications and is available in a 0603 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 10 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Inductance-Nom (L) | 1.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.95 |
| Rated Current-Max | 0.025 |
| Self Resonance Frequency | 50 |
| Quality Factor-Min (at L-nom) | 35 |
| Series | CIL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |