The CIL10J1R8KNC is a 0603 ferrite shielded inductor with a self resonant frequency of 50MHz and a maximum DC current of 25mA. It has a tolerance of 10% and is packaged in tape and reel. The inductor operates over a temperature range of -55°C to 125°C and is RoHS compliant. It has a DC resistance of 950mR and an inductance of 1.8uH.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Core Material | Ferrite |
| DC Current | 25mA |
| DC Resistance (DCR) | 950mR |
| Depth | 0.95mm |
| Height | 0.95mm |
| Inductance | 1.8uH |
| Length | 1.75mm |
| Max DC Current | 25mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 50MHz |
| Shielding | Shielded |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| RoHS | Compliant |
