The CIL10J2R2KN is a ferrite shielded inductor with a core material and multi-layer technology. It has a type of RF and a protection style of shielded. The inductance is 2.2uH with a tolerance of 10%. The inductor is designed for surface mount applications and has a case size of 0603. The maximum DC current is 0.01A and the maximum DC resistance is 1.15 ohms. The minimum quality factor is 35 and the minimum self resonant frequency is 45MHz.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.01A |
| Max DC Resistance | 1.15Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 45MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |