Samsung CIL10J2R2KNC technical specifications.
| Package/Case | 0603 |
| Core Material | Ferrite |
| DC Current | 15mA |
| DC Resistance (DCR) | 1.15R |
| Depth | 0.95mm |
| Height | 0.95mm |
| Inductance | 2.2uH |
| Length | 1.75mm |
| Max DC Current | 15mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 45MHz |
| Shielding | Shielded |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIL10J2R2KNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.