The CIL10J2R7KN is a shielded ferrite RF inductor with a 2.7uH inductance value and 10% tolerance. It has a maximum DC current rating of 0.01A and a maximum DC resistance of 1.35 ohms. The inductor is designed for surface mount applications and has a case size of 0603. It operates over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.01A |
| Max DC Resistance | 1.35Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 40MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |