This 0603 ferrite inductor has a maximum DC current of 15mA and a DC resistance of 1.7 ohms. It operates within a temperature range of -55°C to 125°C and is shielded for reduced electromagnetic interference. The inductor is packaged in tape and reel for easy mounting. It is compliant with RoHS regulations and has a self-resonant frequency of 36MHz.
Samsung CIL10J3R9KNC technical specifications.
| Package/Case | 0603 |
| Core Material | Ferrite |
| DC Current | 15mA |
| DC Resistance (DCR) | 1.7R |
| Depth | 0.95mm |
| Height | 0.95mm |
| Inductance | 3.9uH |
| Length | 1.75mm |
| Max DC Current | 15mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 36MHz |
| Shielding | Shielded |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.