The CIL10J4R7KNC is a 0603 ferrite inductor with a 4.7uH inductance value and a 10% tolerance. It has a maximum DC current rating of 15mA and operates within a temperature range of -55°C to 125°C. The inductor is shielded and packaged in tape and reel form. It is RoHS compliant and does not undergo radiation hardening.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Core Material | Ferrite |
| DC Current | 15mA |
| DC Resistance (DCR) | 2.1R |
| Depth | 0.95mm |
| Height | 0.95mm |
| Inductance | 4.7uH |
| Length | 1.75mm |
| Max DC Current | 15mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 33MHz |
| Shielding | Shielded |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| RoHS | Compliant |