The CIL10NR15KN is a shielded ferrite RF inductor from Samsung, featuring a multi-layer technology and a core material of ferrite. It has an inductance of 0.15uH with a tolerance of 10%, and is tested at a frequency of 25MHz. The inductor has a maximum DC current rating of 0.025A and a maximum DC resistance of 0.6R. It is available in a 0603 surface mount package with dimensions of 1.75mm in length and 0.95mm in height and depth.
Samsung CIL10NR15KN technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.15uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.025A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 180MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samsung CIL10NR15KN to view detailed technical specifications.
No datasheet is available for this part.