The CIL10NR33KNC is a 0603 ferrite inductor from Samsung with a self-resonant frequency of 125MHz. It has a maximum DC current of 35mA and a tolerance of 10%. The inductor is shielded and has a maximum operating temperature of 125°C. It is available in a tape and reel package and is RoHS compliant.
Sign in to ask questions about the Samsung CIL10NR33KNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CIL10NR33KNC technical specifications.
| Package/Case | 0603 |
| Core Material | Ferrite |
| DC Current | 35mA |
| DC Resistance (DCR) | 850mR |
| Depth | 0.95mm |
| Height | 0.95mm |
| Inductance | 330nH |
| Length | 1.75mm |
| Max DC Current | 35mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 125MHz |
| Shielding | Shielded |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIL10NR33KNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.