The Samsung CIL10NR33MNC is a surface mount general purpose inductor with a nominal inductance of 0.33uH and a minimum quality factor of 15. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is rated for a maximum current of 0.035A and has a self resonance frequency of 125MHz. It is packaged in a 0603 surface mount package with dimensions of 1.6mm length, 0.8mm width, and 0.8mm height.
Sign in to ask questions about the Samsung CIL10NR33MNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CIL10NR33MNC technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 20 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Inductance-Nom (L) | 0.33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.85 |
| Rated Current-Max | 0.035 |
| Self Resonance Frequency | 125 |
| Quality Factor-Min (at L-nom) | 15 |
| Series | CIL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CIL10NR33MNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.