The CIL10NR39KNC is a fixed inductor from Samsung with a shielded design and a 0603 package. It has a maximum DC current rating of 35mA and a maximum operating temperature of 125°C. The inductor is RoHS compliant and has a self-resonant frequency of 110MHz. It is available in a tape and reel packaging format.
Samsung CIL10NR39KNC technical specifications.
| Package/Case | 0603 |
| Conductor Material | Silver |
| Core Material | Ferrite |
| DC Current | 35mA |
| DC Resistance (DCR) | 1R |
| Depth | 0.95mm |
| Height | 0.95mm |
| Inductance | 390nH |
| Length | 1.75mm |
| Max DC Current | 35mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 110MHz |
| Shielding | Shielded |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.