This shielded ferrite RF inductor features a multi-layer technology and a core material of ferrite. It has an inductance of 0.47uH with a tolerance of 10%. The inductor's maximum DC current is 0.025A, and its maximum DC resistance is 1.35 ohms. The minimum quality factor is 15, and the minimum self-resonant frequency is 105MHz. The inductor is available in a 0603 case size with a product length of 1.75mm, height of 0.95mm, and product depth of 0.95mm.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.47uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.025A |
| Max DC Resistance | 1.35Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 105MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |