
The CIL10NR56KNC is a ferrite inductor from Samsung with a package type of 0603. It has a maximum DC current rating of 35mA and a DC resistance of 1.55 ohms. The inductor has a self-resonant frequency of 95MHz and a tolerance of 10%. It is shielded and RoHS compliant. The operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samsung CIL10NR56KNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0603 |
| Core Material | Ferrite |
| DC Current | 35mA |
| DC Resistance (DCR) | 1.55R |
| Depth | 0.95mm |
| Height | 0.95mm |
| Inductance | 560nH |
| Length | 1.75mm |
| Max DC Current | 35mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 95MHz |
| Shielding | Shielded |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIL10NR56KNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
