The Samsung CIL10NR56KNE is a surface mount fixed inductor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a package length of 1.6mm, a package width of 0.8mm, and a package height of 0.8mm. The inductor has a nominal inductance of 0.56uH, a DC resistance of 1.55 ohms, and a maximum rated current of 35mA. It is a general purpose inductor with a self resonance frequency of 95MHz and a minimum quality factor of 15 at nominal inductance.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 10 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Inductance-Nom (L) | 0.56 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 1.55 |
| Rated Current-Max | 0.035 |
| Self Resonance Frequency | 95 |
| Quality Factor-Min (at L-nom) | 15 |
| Series | CIL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |