Inductor RF Shielded Multi-Layer 0.56uH 20% 25MHz 15Q-Factor Ferrite 0.035A 1.55Ohm DCR 0603 T/R
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.56uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.035A |
| Max DC Resistance | 1.55Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 95MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |