The CIL10S180MBC is a surface mount fixed inductor from Samsung with a nominal inductance of 18uH and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is designed for general purpose use and has a self resonance frequency of 13 MHz. It is rated for a maximum current of 1mA and has a DC resistance of 1.85 ohms.
Sign in to ask questions about the Samsung CIL10S180MBC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CIL10S180MBC technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 20 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Inductance-Nom (L) | 18 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 1.85 |
| Rated Current-Max | 0.001 |
| Self Resonance Frequency | 13 |
| Quality Factor-Min (at L-nom) | 20 |
| Series | CIL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CIL10S180MBC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.