The CIL10S330KNC is a surface mount general purpose inductor from Samsung with a nominal inductance of 33uH and a DC resistance of 2.95mOhm. It is rated for a maximum current of 0.001A and has a self resonance frequency of 9MHz. The inductor is shielded and has a quality factor of at least 20. It is designed for use in RF applications and has a package size of 1.6mm x 0.8mm x 0.8mm.
Samsung CIL10S330KNC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 10 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.95 |
| Rated Current-Max | 0.001 |
| Test Frequency | 0.4 |
| Self Resonance Frequency | 9 |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.