The CIL10S330MNE is a 0603 surface mount fixed inductor from Samsung with a nominal inductance of 33uH and a tolerance of 20%. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The inductor has a DC resistance of 2.95 and a self-resonance frequency of 9. It is designed for general purpose applications and is rated for a maximum current of 0.001A.
Samsung CIL10S330MNE technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 20 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Inductance-Nom (L) | 33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 2.95 |
| Rated Current-Max | 0.001 |
| Self Resonance Frequency | 9 |
| Quality Factor-Min (at L-nom) | 20 |
| Series | CIL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.