Inductor RF Shielded Multi-Layer 10uH 10% 2MHz 35Q-Factor Ferrite 0.005A 2.55Ohm DCR 0603 T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 10 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 2.55 |
| Rated Current-Max | 0.005 |
| Self Resonance Frequency | 17 |
| Quality Factor-Min (at L-nom) | 35 |
| Series | CIL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |