The Samsung CIL10Y100MNC is a surface mount fixed inductor with a nominal inductance of 10uH and a tolerance of 20%. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is a general purpose type with a DC resistance of 2.55 ohms and a maximum rated current of 0.005 amps. It has a self resonance frequency of 17 MHz and a minimum quality factor of 35 at its nominal inductance.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 20 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 2.55 |
| Rated Current-Max | 0.005 |
| Self Resonance Frequency | 17 |
| Quality Factor-Min (at L-nom) | 35 |
| Series | CIL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |