Inductor RF Shielded Multi-Layer 10uH 0.3nH 2MHz 35Q-Factor Ferrite 0.002A 2.55Ohm DCR 0603 T/R
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 2MHz |
| Maximum DC Current | 0.002A |
| Max DC Resistance | 2.55Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 17MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |