This shielded ferrite inductor from Samsung features a multi-layer technology and a core material of ferrite. It has an inductance of 5.6uH with a tolerance of 10% and is tested at a frequency of 4M. The maximum DC current is 0.004A and the maximum DC resistance is 1.55 ohms. The inductor has a minimum quality factor of 35 and a minimum self-resonant frequency of 22M. It is available in a 0603 case size with a product length of 1.75mm and a product depth of 0.95mm.
Samsung CIL10Y5R6KA technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 5.6uH |
| Tolerance | 10% |
| Inductance Test Frequency | 4MHz |
| Maximum DC Current | 0.004A |
| Max DC Resistance | 1.55Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 22MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Product Depth | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.