This shielded ferrite RF inductor features a multi-layer technology and a core material of ferrite. It has an inductance of 5.6uH with a tolerance of 10%. The inductor is designed for surface mount applications and has a case size of 0603. It is suitable for use in a wide range of applications, including RF circuits.
Samsung CIL10Y5R6KB technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 5.6uH |
| Tolerance | 10% |
| Inductance Test Frequency | 4MHz |
| Maximum DC Current | 0.004A |
| Max DC Resistance | 1.55Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 22MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Product Depth | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.